DRCP28-86SB

TE Connectivity / DEUTSCH
571-DRCP28-86SB
DRCP28-86SB

Mfr.:

Description:
Automotive Connectors PLG, 86P, BLK 12/20, B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 8/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,90 € 64,90 €
56,97 € 569,70 €
56,96 € 1.424,00 €
50,20 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
86 Position
5.66 mm, 8 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
12 AWG
Black
DRC
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Dimensions: 68.2 mm x 53.13 mm x 96 mm
Height: 53.13 mm
Housing Material: Polyamide (PA)
Insulation: Insulated
Length: 96 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Part Number: DRCP24-86PA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 10 Row
Product Type: Automotive Connectors
Row Spacing: 4.09 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Plug
Voltage Rating: 250 V
Width: 68.2 mm
Wire Gauge Range: 12 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.