DBAS 970-25-35 PN 059

TE Connectivity / DEUTSCH
571-DBAS9702535PN059
DBAS 970-25-35 PN 059

Mfr.:

Description:
Standard Circular Connector DBAS 970-25-35 PN 05 ZPF000000000114391

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.009,59 € 1.009,59 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Panel
Crimp
Gold
Aluminum
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mating Cycles: 500 Cycle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 115 V
Wire Gauge: 28 WG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DBAS 9 Series Connectors

TE Connectivity's (TE) DEUTSCH DBAS 9 Series Connectors offer up to 500 mating / unmating cycles and variants are available for up to 1500 cycles. These connectors are designed for high performance and high reliability and feature a visual and sensitive push-pull locking system for blind mating. The leading clip in the DEUTSCH DBAS 9 Series helps prevent any accidental unmating on demand. TE DEUTSCH DBAS 9 Series Connectors are suitable for use in harsh aerospace, military, and space applications due to their extreme reliability.