D38999/20FH35PB-LC

TE Connectivity / DEUTSCH
571-D3899920FH35PBLC
D38999/20FH35PB-LC

Mfr.:

Description:
Circular MIL Spec Connector DTS 100C 100#22D PI N RECP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
100 Position
Pin (Male)
23-35
Receptacles
23
Wall Mount
MIL-DTL-38999 III
Crimp
Wall Mount
5 A
Gold
Copper Alloy
D38999 Series III
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Electroless Nickel Plated
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: D38999
Voltage Rating: 400 VAC, 550 VDC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL-38999 Series III Circular Connectors

TE Connectivity's (TE) DEUTCH MIL-DTL-38999 Series III Standard Circular Connectors are designed for use in harsh military and aerospace environments. These connectors offer high-density layouts with up to 187 data connections and power contacts rated up to 23A. The series features triple-start couplings with anti-decoupling ratchets for high-vibration applications, grounded plugs for superior EMI shielding, and 100% scoop-proof contacts for blind-mate coupling. All connectors are qualified to stringent MIL-DTL-38999 Series III specifications. Wall-mount receptacles, jam nut receptacles, and straight self-locking RFI plugs are available in nine shell sizes and 54 insert arrangements. The M39029 contacts include sizes 23, 22D, 20, 16,12, 10 power and 8 twinax.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.