D369-MR33-NS1

TE Connectivity / DEUTSCH
571-D369-MR33-NS1
D369-MR33-NS1

Mfr.:

Description:
Rectangular Mil Spec Connectors 3 WAY SHIELDED REC C YD369-MR33-NS10000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 10/5/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,90 € 98,90 €
90,19 € 901,90 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
REACH - SVHC:
Connectors
3 Position
1 Row
Crimp
Free Hanging
Socket (Female)
Gold
Straight
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Material: Composite
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Shell Size: 3
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 1 kVDC
Wire Gauge - AWG: 22 AWG
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

369 Shielded Rectangular Connectors

TE Connectivity's (TE) 369 Shielded Rectangular Connectors are designed for harsh environments requiring ambient EMI noise protection. The IP67-rated connectors can withstand indirect lightning strikes of 3.6kA and provide shielding effectiveness of >60DB at low frequencies and >40dB at high frequencies. These connectors offer data transmission of 100Mbs (100Base-T1) and meet MIL-DTL-38999 performance levels. 

DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.