CTL-20

TE Connectivity / DEUTSCH
571-CTL-20
CTL-20

Mfr.:

Description:
In-Line Junction Modules SIZE 20 ZPF000000000147773

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,67 € 41,67 €
36,49 € 364,90 €
26,51 € 662,75 €
26,37 € 1.318,50 €
22,25 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: In-Line Junction Modules
RoHS:  
REACH - SVHC:
Single Contact In-Line Splices
- 65 C
+ 200 C
Brand: TE Connectivity / DEUTSCH
Current Rating: 7.5 A
Insulation Resistance: 5 Ohms
Product Type: In-Line Junction Modules
Series: CTL
Factory Pack Quantity: 1
Subcategory: Junction Systems
Unit Weight: 11,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY