AFD56-24-31SW

TE Connectivity / DEUTSCH
571-AFD56-24-31SW
AFD56-24-31SW

Mfr.:

Description:
Circular MIL Spec Connector 31P SZ 24 PLUG CABLE MOUNT SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
31 Position
Socket (Female)
Plugs
24
Straight
MIL-C-26482G 2
Crimp
Cable
7.5 A
Gold
AFD
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 1.5 kV, 2.3 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99