ACT90MG39AB

TE Connectivity / DEUTSCH
571-ACT90MG39AB
ACT90MG39AB

Mfr.:

Description:
Circular MIL Spec Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
39 Position
21-39
Connectors
21
Square Flange
MIL-DTL-38999 III
Panel
Gold
Copper Alloy
Brand: TE Connectivity / DEUTSCH
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Composite
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.