ACT26JA98JA

TE Connectivity / DEUTSCH
571-ACT26JA98JA
ACT26JA98JA

Mfr.:

Description:
Standard Circular Connector STRAIGHT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
Plugs
3 Position
Socket (Female)
9
Cable
Crimp
Gold
Composite
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insert Arrangement: 09-98
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Cadmium
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99