ACT20JD15AA

TE Connectivity / DEUTSCH
571-ACT20JD15AA
ACT20JD15AA

Mfr.:

Description:
Standard Circular Connector SQUARE FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
Receptacles
15 Position
Without Pin Contacts
15
Wall Mount
Crimp
Gold
Composite
DTS21
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 7.5 A, 13 A
Insert Arrangement: 15-15
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: YACT20JD15AA000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99