ACT20JC04SA

TE Connectivity / DEUTSCH
571-ACT20JC04SA
ACT20JC04SA

Mfr.:

Description:
Standard Circular Connector SQUARE FLANGE RCPTCL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,70 € 22.770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
Receptacles
4 Position
Socket (Female)
13
Wall Mount
Crimp
Gold
Composite
DTS21
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Current Rating: 13 A
Insert Arrangement: 13-04
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.