ACT20JC04PB-LC

TE Connectivity / DEUTSCH
571-ACT20JC04PB-LC
ACT20JC04PB-LC

Mfr.:

Description:
Standard Circular Connector ACT 4C 4#16 PIN RECP YACT20JC04PBC00100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
Receptacles
4 Position
Pin (Male)
13
Wall Mount
Crimp
Gold
Composite
DTS21
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 13 A
Insert Arrangement: 13-04
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99