ABC26C-0000

TE Connectivity / DEUTSCH
571-ABC26C-0000
ABC26C-0000

Mfr.:

Description:
Rectangular Mil Spec Connectors RECP ASSY 2IN SIZE LOOSE PINS PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
ABC
Bulk
Brand: TE Connectivity / DEUTSCH
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABC In-Line Connectors

TE Connectivity's (TE) DEUTSCH ABC In-Line Connectors feature lightweight, corrosion-proof shells, versatile composite modules, and field-proven crimp-type contacts that offer exceptional durability. ABC Connectors are designed to terminate standard wire sizes and can accommodate a variety of wiring needs. Individual plug shells can be quickly mated or unmated from a stack. The contacts can be inserted and removed from the module using standard military tools. This TE / DEUTSCH series uses solderless, rear-release, crimp-type MIL-C-39029 contacts. These contacts save time and reduce costs during assembly.