ABC06P-20P-4048

TE Connectivity / DEUTSCH
571-ABC06P-20P-4048
ABC06P-20P-4048

Mfr.:

Description:
Rectangular Mil Spec Connectors PLUG SHELL 5 SIZE 20 CONT PIN PURPLE
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
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 101   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,37 € 5.693,37 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
ABC
Bulk
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

ABC In-Line Connectors

TE Connectivity's (TE) DEUTSCH ABC In-Line Connectors feature lightweight, corrosion-proof shells, versatile composite modules, and field-proven crimp-type contacts that offer exceptional durability. ABC Connectors are designed to terminate standard wire sizes and can accommodate a variety of wiring needs. Individual plug shells can be quickly mated or unmated from a stack. The contacts can be inserted and removed from the module using standard military tools. This TE / DEUTSCH series uses solderless, rear-release, crimp-type MIL-C-39029 contacts. These contacts save time and reduce costs during assembly.