ABC06N-16S

TE Connectivity / DEUTSCH
571-ABC06N-16S
ABC06N-16S

Mfr.:

Description:
Rectangular Mil Spec Connectors PLUG SHELL 2 SIZE 22 2 SZE 16 CON SOC CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,45 € 4.231,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
16 Position
Crimp
Socket (Female)
MIL-DTL-39029
ABC
Straight
Bulk
Brand: TE Connectivity / DEUTSCH
Contact Material: Polyetherimide
Contact Size: 16
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: + 65 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 20-16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABC In-Line Connectors

TE Connectivity's (TE) DEUTSCH ABC In-Line Connectors feature lightweight, corrosion-proof shells, versatile composite modules, and field-proven crimp-type contacts that offer exceptional durability. ABC Connectors are designed to terminate standard wire sizes and can accommodate a variety of wiring needs. Individual plug shells can be quickly mated or unmated from a stack. The contacts can be inserted and removed from the module using standard military tools. This TE / DEUTSCH series uses solderless, rear-release, crimp-type MIL-C-39029 contacts. These contacts save time and reduce costs during assembly.