983-7SE08-98P6-L

TE Connectivity / DEUTSCH
571-983-7SE08-98P6-L
983-7SE08-98P6-L

Mfr.:

Description:
Circular MIL Spec Connector 983 3C 3#20 PIN REC P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
3 Position
Without Pin Contacts
08-98
Receptacles
8
Jam Nut
MIL-DTL-83723 III
Crimp
Panel
Gold
983
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 24 AWG - 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.