983-0WS 08-03 PN

TE Connectivity / DEUTSCH
571-983-0WS08-03PN
983-0WS 08-03 PN

Mfr.:

Description:
Circular MIL Spec Connector 983-0WS 08-03 PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 42   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 2.383,92 €
56,48 € 2.824,00 €
56,05 € 5.605,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
3 Position
Pin (Male)
08-03
Receptacles
8
Wall Mount
MIL-DTL-83723 III
Crimp
Panel
7.5 A
Gold
Copper Alloy
983
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 24 AWG - 20 AWG
Part # Aliases: ZPF000000000007751
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
9A991