983-0SE18-31PN-L

TE Connectivity / DEUTSCH
571-983-0SE18-31PN-L
983-0SE18-31PN-L

Mfr.:

Description:
Circular MIL Spec Connector 31P SZ 18 RECPT FLANGE MOUNT PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS:  
31 Position
Without Pin Contacts
18-31
Receptacles
18
Wall Mount
MIL-DTL-83723 III
Crimp
Panel
Gold
983
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 24 AWG - 20 AWG
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99