934446111

TE Connectivity / DEUTSCH
571-934446111
934446111

Mfr.:

Description:
Automotive Connectors 12CCT RECEP BLACK KA W/SMALL SEAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Quantities greater than 905 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,95 € 29,50 €
2,77 € 69,25 €
2,63 € 131,50 €
2,62 € 655,00 €
2,33 € 1.165,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
5.5 mm (0.217 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Part # Aliases: 2600042-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.