845250039

TE Connectivity / DEUTSCH
571-845250039
845250039

Mfr.:

Description:
Automotive Connectors XRC SOCKET 14-18 AWG Gold Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.095

Stock:
33.095 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,581 € 5,81 €
0,531 € 13,28 €
0,479 € 47,90 €
Full Reel (Order in multiples of 3000)
0,406 € 1.218,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Crimp
Gold
18 AWG
14 AWG
Reel
Cut Tape
Brand: TE Connectivity / DEUTSCH
Cable Diameter/Insulation Range: 1.9 mm to 3.3 mm
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 24 A
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 18 AWG
Part # Aliases: 2-2600021-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

DT-XT Sealed Connector System

TE Connectivity's (TE) DEUTSCH DT-XT Sealed Connector System features high-performance seal technology for commercial vehicle applications in harsh conditions. TE's DT-XT Sealed Connectors use advanced seal materials that provide high flexibility for improved tear resistance. The rear seal cover protects against water ingress and is constructed from high-consistency rubber (HCR) to protect the seal from damage during terminal insertion or extraction. Housings in various colour codes prevent mismating and simplify assembly.