4-2399606-2

TE Connectivity / DEUTSCH
571-4-2399606-2
4-2399606-2

Mfr.:

Description:
Headers & Wire Housings 1POS,HVP1400,ASSY,180DEG,COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,13 € 52,13 €
44,93 € 449,30 €
42,97 € 859,40 €
39,38 € 1.969,00 €
38,13 € 3.813,00 €
36,76 € 7.352,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Headers
Header Assembly
1 Position
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Silver
Bus Bar-to-Wire, Power, Signal
- 40 C
+ 140 C
Bulk
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
IP Rating: IPX9K
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kVAC, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PowerTube Connectors

TE Connectivity's (TE) PowerTube Connectors are designed for high-power applications in hybrid and electric industrial and commercial vehicles. These connectors are built for handling large electrical loads, up to 500A continuous current, depending on wire size and temperature, and 1000V. The PowerTube connectors can also handle multiple wire sizes, between 35mm2 to 150mm2. Manufactured with scalability and modularity in mind, the PowerTube header is available in 180° or 90° orientations and up to 3 positions per connector. A refined circular design simplifies cable routing and connector assembly. TE's PowerTube Connectors provide reliable, safe connectivity thanks to IP6K9K dust and water ingress protection, Connector Position Assurance (CPA), a robust design to withstand engine-level vibration and High Voltage Interlock Loop (HVIL) safety features in each pin.