2399669-2

TE Connectivity / DEUTSCH
571-2399669-2
2399669-2

Mfr.:

Description:
Automotive Connectors H&S 95mm, Cable cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,51 € 15,10 €
1,36 € 34,00 €
1,29 € 129,00 €
1,21 € 302,50 €
1,08 € 453,60 €
0,937 € 787,08 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
Orange
PowerTube HVP-HD 1400
Bulk
Brand: TE Connectivity / DEUTSCH
Cable Diameter/Insulation Range: 19.5 mm to 20.3 mm
Inside Diameter: 20.4 mm
Length: 38.25 mm
Material: Polyamide (PA)
Outside Diameter: 39.6 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 420
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerTube Connectors

TE Connectivity's (TE) PowerTube Connectors are designed for high-power applications in hybrid and electric industrial and commercial vehicles. These connectors are built for handling large electrical loads, up to 500A continuous current, depending on wire size and temperature, and 1000V. The PowerTube connectors can also handle multiple wire sizes, between 35mm2 to 150mm2. Manufactured with scalability and modularity in mind, the PowerTube header is available in 180° or 90° orientations and up to 3 positions per connector. A refined circular design simplifies cable routing and connector assembly. TE's PowerTube Connectors provide reliable, safe connectivity thanks to IP6K9K dust and water ingress protection, Connector Position Assurance (CPA), a robust design to withstand engine-level vibration and High Voltage Interlock Loop (HVIL) safety features in each pin.

High Power Charging Inlets

TE Connectivity's (TE) High Power Charging Inlets support high-power charging, reducing downtime and maximising productivity. These inlets feature a rugged design for vehicles and equipment that operate in harsh environments and have extended lifetimes. Capable of supporting continuous higher power charging of up to 500A for quick charging, these inlets allow vehicles to work in harsh off-motorway conditions without the risk of a charging failure. These inlets are modular, allowing users to customise the product to their specific requirements, including a choice of 95mm2 or 120mm2 DC cable, optional protective flaps to keep out dust and moisture, and an LED charging indicator option. TE High Power Charging Inlets are suitable for charging battery electric vehicles with either AC or DC charging.