2394060-3

TE Connectivity / DEUTSCH
571-2394060-3
2394060-3

Mfr.:

Description:
Power to the Board 1POS,PIN DIA 10,HDR ASS,180D,UNSEAL,K/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,53 € 46,53 €
39,51 € 395,10 €
34,93 € 873,25 €
33,22 € 1.594,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male)
1 kVAC, 1 kVDC
1 Position
PCB Mount
Solder Pin
Bulk
Brand: TE Connectivity / DEUTSCH
Contact Plating: Silver
Housing Colour: Blue
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 48
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerTube Connectors

TE Connectivity's (TE) PowerTube Connectors are designed for high-power applications in hybrid and electric industrial and commercial vehicles. These connectors are built for handling large electrical loads, up to 500A continuous current, depending on wire size and temperature, and 1000V. The PowerTube connectors can also handle multiple wire sizes, between 35mm2 to 150mm2. Manufactured with scalability and modularity in mind, the PowerTube header is available in 180° or 90° orientations and up to 3 positions per connector. A refined circular design simplifies cable routing and connector assembly. TE's PowerTube Connectors provide reliable, safe connectivity thanks to IP6K9K dust and water ingress protection, Connector Position Assurance (CPA), a robust design to withstand engine-level vibration and High Voltage Interlock Loop (HVIL) safety features in each pin.