2386340-3

TE Connectivity / DEUTSCH
571-2386340-3
2386340-3

Mfr.:

Description:
Automotive Connectors DIA 14MM,TERMINAL,FAM SLD/UNSLD,CB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,34 € 21,34 €
18,14 € 181,40 €
17,00 € 425,00 €
16,19 € 809,50 €
15,58 € 1.558,00 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Silver
Bulk
Brand: TE Connectivity / DEUTSCH
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 160
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

PowerTube Connectors

TE Connectivity's (TE) PowerTube Connectors are designed for high-power applications in hybrid and electric industrial and commercial vehicles. These connectors are built for handling large electrical loads, up to 500A continuous current, depending on wire size and temperature, and 1000V. The PowerTube connectors can also handle multiple wire sizes, between 35mm2 to 150mm2. Manufactured with scalability and modularity in mind, the PowerTube header is available in 180° or 90° orientations and up to 3 positions per connector. A refined circular design simplifies cable routing and connector assembly. TE's PowerTube Connectors provide reliable, safe connectivity thanks to IP6K9K dust and water ingress protection, Connector Position Assurance (CPA), a robust design to withstand engine-level vibration and High Voltage Interlock Loop (HVIL) safety features in each pin.