2320918-1

TE Connectivity / DEUTSCH
571-2320918-1
2320918-1

Mfr.:

Description:
Automotive Connectors AS16 HT, Cap, 12P, standard seal, CodeA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 125   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 671,25 €
5,03 € 1.257,50 €
4,79 € 2.395,00 €
4,57 € 4.570,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
4.5 mm (0.177 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
14 AWG
Gray
AS16 HT
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.3 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: AS16-HT-04-12PA-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

AMPSEAL 16 HT Connector System

TE Connectivity's (TE) AMPSEAL 16 HT Connector System is a high-temperature automotive connector series with a temperature range of up to +150°C. TE AMPSEAL 16 HT features a UL 94V-0 flammability rating and two sealing options for SAE and ISO wires. The gray-colored housing offers easy identification, and the one-piece, fully assembled design provides easy handling and assembly. These rectangular connectors are ideal for extended on-engine, after-treatment, powertrain, and other high-temperature applications.