1-2455360-1

TE Connectivity / DEUTSCH
571-1-2455360-1
1-2455360-1

Mfr.:

Description:
Automotive Connectors 38POS,Sz16,PIN HSG ASSY,SLD,COD A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,46 € 15,46 €
13,17 € 131,70 €
12,35 € 308,75 €
11,61 € 696,60 €
11,03 € 1.323,60 €
10,36 € 3.108,00 €
9,93 € 5.362,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
38 Position
Cable Mount / Free Hanging
Wire Wrap
Black
NTSEAL
Bulk
Application: Power and Signal
Brand: TE Connectivity / DEUTSCH
Current Rating: 13 A
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 6 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTSEAL Sealed 38-Position Connectors

TE Connectivity's (TE) DEUTSCH NTSEAL Sealed 38-Position Connectors add the flexibility of a 38-position option to the NTSEAL sealed connector family. These TE connectors add robust wire-to-wire connectivity in a compact footprint. NTSEAL 38-position connectors utilize the proven DEUTSCH common contact system for serviceable applications in harsh environments. These connectors can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated Terminal Position Assurance (TPA), Connector Position Assurance (CPA), and tool-free panel installation help eliminate additional parts or tools for quick and easy installation and repair.

NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.