MA101

TE Connectivity / Raychem
592-MA101
MA101

Mfr.:

Description:
AC Power Entry Modules M Series Plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.170
Expected 8/9/2027
Factory Lead Time:
78
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1170 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,50 € 15,00 €
1,43 € 35,75 €
1,34 € 67,00 €
1,22 € 122,00 €
1,11 € 277,50 €
1,04 € 520,00 €
0,955 € 955,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Accessories
Not Switched
Not Filtered
No
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Part # Aliases: 1609139-2
Unit Weight: 4,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

C Series AC Power Entry Modules

TE Connectivity / Corcom C Series AC Power Entry Modules are two-function power entry modules combining a DPST switch and an IEC 60320-1 inlet. These modules are offered in 1A, 3A, 6A, 10A, and 15A versions with snap-in or flange mounting. They are available with or without a shielded general purpose or medical grade filter. TE Connectivity / Corcom C Series AC Power Entry Modules offer 250VAC rated voltage and an operating frequency of 50Hz to 60Hz.