6VDK1

TE Connectivity / Corcom
592-6VDK1
6VDK1

Mfr.:

Description:
Power Line Filters 6A FASTON-FASTN1/4" FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / AMP 1-1609034-9
TE Connectivity / AMP
Power Line Filters 20VSB1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI/RFI Filter
250 VAC
6 A
Chassis Mount
Screw
700 uA
DK (1-20 Amp, Enhanced K)
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Part # Aliases: 6609034-5
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99