6HPEND1

TE Connectivity / Raychem
655-6HPEND1
6HPEND1

Mfr.:

Description:
AC Power Entry Modules 6HPEND1=F8501

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,55 € 1.459,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Not Filtered
Yes
6 A
125 VAC, 250 VAC
Panel Mount
Solder
Bulk
Brand: TE Connectivity / Raychem
Compliance: UR, ENEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Protection Power Entry Module, 2 MOOP
Height: 60.5 mm
Length: 52 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 9
Subcategory: Power Entry
Width: 43.6 mm
Part # Aliases: 3-1609158-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99