6HJ4-4

TE Connectivity / Corcom
592-6HJ4-4
6HJ4-4

Mfr.:

Description:
AC Power Entry Modules 6A IEC-.045CONN BLOK FILTRD/SNAP IN MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Quick Connect
EMI/RFI Filter
J
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Part # Aliases: 6609126-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.