63AYC10B

TE Connectivity / Corcom
592-63AYC10B
63AYC10B

Mfr.:

Description:
Power Line Filters 63A PHOENIX CONTACTS FLANGE MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
521,55 € 521,55 €
521,44 € 6.257,28 €
27 Quote

Possible Replacement

TE Connectivity / Schaffner FN3280H-64-34
TE Connectivity / Schaffner
Power Line Filters 18.4W 64A HIGH-END 3PHASE /NEUTRAL FLTR

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
1-Phase EMC/RFI Filter
480 VAC
63 A
Chassis Mount
Screw
128 mA
AYC (16-180 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 6609067-3
Unit Weight: 3,271 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.