60DCB6F

TE Connectivity / Corcom
592-60DCB6F
60DCB6F

Mfr.:

Description:
Power Line Filters 60A REDUNDANT STUD BULKHEAD & RACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
EMI/RFI Filter
80 VDC
60 A
Bulkhead
DC (15-125 Amp)
60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 3-6609074-0
Unit Weight: 2,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99