3IHS1

TE Connectivity / Corcom
592-3IHS1
3IHS1

Mfr.:

Description:
AC Power Entry Modules Inlet, Med Filtr Snp, 3A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
3 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-18
Medical
IH
Brand: TE Connectivity / Corcom
Height: 22.61 mm
Length: 35.6 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 25.6 mm
Part # Aliases: 6-1609157-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8548000000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IH Inlet Filters

TE Connectivity's Corcom IH Inlet Filters meet the stringent demands of the medical devices market. TE's IH filters comply with IEC 60601-1-11 standards and eliminate accidental power disconnection at the equipment.