3FB3

TE Connectivity / Corcom
592-3FB3
3FB3

Mfr.:

Description:
Power Line Filters 277V 3A 50/60HZ FLTR

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,43 € 15,43 €
13,36 € 133,60 €
12,59 € 314,75 €
12,36 € 494,40 €
12,10 € 6.292,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
277 VAC
3 A
Chassis Mount
Faston
280 uA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Part # Aliases: 9-1609095-0
Unit Weight: 112,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FB Power Line Filters

TE Connectivity's (TE) Corcom FB Power Line Filters are specially designed for lighting devices, fluorescent lamp, and related lighting ballasts. They also are suitable for applications requiring 277VAC or 277VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from .5A to 5A. TE Corcom FB Power Line Filters offer good attenuation in the range of 100kHz to 30MHz. These products are UL 935 listed, the industry standard for fluorescent ballasts.