3EJT8F

TE Connectivity / Corcom
592-3EJT8F
3EJT8F

Mfr.:

Description:
AC Power Entry Modules 3A, Extended flange Wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,92 € 1.290,24 €
17,91 € 2.579,04 €
17,11 € 4.927,68 €
16,30 € 8.215,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
3 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-14
Power Line
EJT
Bulk
Brand: TE Connectivity / Corcom
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: 4-1609157-6
Unit Weight: 64,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EJT EMI Filters

TE Connectivity's (TE) EJT Electromagnetic Interference (EMI) Filters provide superior EMI filter performance up to 1GHz (extended flange version), compared to 30MHz performance for typical EMI filters. TE EJT Extended Flange EMI Filters feature an extended flange around the IEC320-C14 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter. EJT EMI Filters are ideal for use in test equipment, medical diagnostics, and communication equipment.