3EHG8-2

TE Connectivity / Corcom
592-3EHG8-2
3EHG8-2

Mfr.:

Description:
Power Line Filters MOD PWR ENT MED WIRE DL FUSE 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 108
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 2.053,08 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
250 VAC
3 A
Panel Mount
Wire Leads
HG
Brand: TE Connectivity / Corcom
Product Type: Power Line Filters
Factory Pack Quantity: 36
Subcategory: Power Condition
Part # Aliases: 1-1609117-5
Unit Weight: 70,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.