3AYO1

TE Connectivity / Corcom
592-3AYO1
3AYO1

Mfr.:

Description:
Power Line Filters 3A 1/4" FASTON FLANGE MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,98 € 25,98 €
21,19 € 211,90 €
20,38 € 407,60 €
20,30 € 4.060,00 €

Possible Replacement

TE Connectivity / Schaffner FN355-3-05
TE Connectivity / Schaffner
Power Line Filters FN355-3/05

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMC/RFI Filter
440 VAC
3 A
Chassis Mount
Faston
3 mA
AYO (3-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Part # Aliases: 6609066-1
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.