35IK10

TE Connectivity / Corcom
592-35IK10
35IK10

Mfr.:

Description:
Power Line Filters 35IK10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

TE Connectivity / P&B 6609973-2
TE Connectivity / P&B
Power Line Filters 35IK10=F4027Z
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase EMI/EMC Filter
500 VAC
35 A
Chassis Mount
Terminal Block
3.2 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Power Line Filters
Factory Pack Quantity: 2
Subcategory: Power Condition
Part # Aliases: 6609973-2
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99