2K1

TE Connectivity / Corcom
592-2K1
2K1

Mfr.:

Description:
Power Line Filters 2A 1/4" QUIK CONN FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / P&B 2VK1
TE Connectivity / P&B
Power Line Filters 2A 1/4" QUIK CONN FLANGE MOUNT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFI Power Line Filter
120 VAC, 250 VAC
2 A
Flange Mount
Quick Connect
1 mA
K
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Line Filters
Factory Pack Quantity: 36
Subcategory: Power Condition
Part # Aliases: 6609026-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
ECCN:
EAR99