1EHG1-2

TE Connectivity / Corcom
592-1EHG1-2
1EHG1-2

Mfr.:

Description:
AC Power Entry Modules 1A IEC 1/4" FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,30 € 21,30 €
17,29 € 172,90 €
16,39 € 409,75 €
15,76 € 567,36 €
15,58 € 1.682,64 €
15,39 € 3.878,28 €
15,20 € 7.660,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
HG
Brand: TE Connectivity / Corcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 36
Subcategory: Power Entry
Part # Aliases: 6609116-1
Unit Weight: 47,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99