1EGG1-1

TE Connectivity / Corcom
592-1EGG1-1
1EGG1-1

Mfr.:

Description:
AC Power Entry Modules 1A IEC 1/4" FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
82
Expected 9/23/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
15,76 € 157,60 €
14,55 € 363,75 €
13,92 € 7.015,68 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
GG
Brand: TE Connectivity / Corcom
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 36
Subcategory: Power Entry
Part # Aliases: 6609115-1
Unit Weight: 48,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99