1EDK1

TE Connectivity / Corcom
592-1EDK1
1EDK1

Mfr.:

Description:
Power Line Filters 1A FASTON-FASTON1/4" FLANGE MOUNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
250 VAC
1 A
Chassis Mount
IEC Connector
380 uA
DK (1-20 Amp, Enhanced K)
50 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Part # Aliases: 6609033-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99