1801600-2

TE Connectivity / Corcom
571-1801600-2
1801600-2

Mfr.:

Description:
Automotive Connectors RECEPTACLE HOUSING MCON, 10 W, SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.338

Stock:
5.338 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,89 € 28,90 €
2,73 € 68,25 €
2,55 € 255,00 €
2,23 € 557,50 €
2,17 € 1.302,00 €
1,88 € 2.256,00 €
1,64 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
10 Position
4.5 mm (0.177 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gray
MCON
Application: Wire to Wire
Brand: TE Connectivity / Corcom
Contact Gender: Socket (Female)
Current Rating: 6 A
Height: 23.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP69K
Length: 32.6 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Voltage Rating: 16 VDC
Width: 26.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.