16WGB7

TE Connectivity / Corcom
592-16WGB7
16WGB7

Mfr.:

Description:
Power Line Filters 16A 1.27mA@250v 50hz w/ RAST Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Brand: TE Connectivity / Corcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 36
Subcategory: Power Condition
Part # Aliases: 3-1609090-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99