1609071-7

TE Connectivity / Corcom
592-1609071-7
1609071-7

Mfr.:

Description:
Power Line Filters 480VAC 200A PWR FLTR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS: N
3-Phase Delta Power Line Filter
480 VAC
200 A
Chassis Mount
2.7 A
ADT (63-200 Amp)
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8548000000
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.