15SRBP-Z

TE Connectivity / Corcom
592-15SRBP-Z
15SRBP-Z

Mfr.:

Description:
AC Power Entry Modules PCB PINS 15A R/A 250VAC 240UA FLANGE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Solder Pin
EMI/RFI Power Line
SRB
Brand: TE Connectivity / Corcom
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 4-6609987-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.