15CBE1

TE Connectivity / Corcom
592-15CBE1
15CBE1

Mfr.:

Description:
AC Power Entry Modules 15A/IEC320 CONNECTOR PRECONECTED TERMINA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
9,81 € 98,10 €
9,27 € 231,75 €
9,05 € 380,10 €
8,73 € 733,32 €
8,19 € 2.063,88 €
7,68 € 7.741,44 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Corcom C
Brand: TE Connectivity / Corcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 42
Subcategory: Power Entry
Part # Aliases: 1-1609112-4
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99