110FCD10BS

TE Connectivity / Corcom
592-110FCD10BS
110FCD10BS

Mfr.:

Description:
Power Line Filters FCD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
569,92 € 569,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
480 VAC
110 A
Chassis Mount
Terminal Block
3.25 mA
Bulk
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 1-6609974-8
Unit Weight: 9,072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.