10VR1

TE Connectivity / Corcom
592-10VR1
10VR1

Mfr.:

Description:
Power Line Filters 10A 1/4"-1/4" FASTON FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Expected 9/29/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
21,78 € 261,36 €
20,09 € 482,16 €
19,52 € 702,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
10 A
Flange Mount
Faston
700 uA
R (1-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Part # Aliases: 1-6609032-3
Unit Weight: 229,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99