10KEPS10BFPW

TE Connectivity / Corcom
655-10KEPS10BFPW
10KEPS10BFPW

Mfr.:

Description:
Power Line Filters KEP 10A 1S HIGH PLUS SP WYE 520 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,66 € 849,96 €
136,39 € 7.365,06 €
102 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase Superior Performance EMI Filter
520 VAC
10 A
Chassis Mount
Quick Connect, Screw
8.5 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 70 mm
Length: 122 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 109 mm
Part # Aliases: 4-1609968-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99