10KEMS10AFPD

TE Connectivity / Corcom
655-10KEMS10AFPD
10KEMS10AFPD

Mfr.:

Description:
Power Line Filters KEM 10A 1S HIGH PER SP DELTA 440 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,28 € 769,68 €
113,54 € 1.135,40 €
111,30 € 2.782,50 €
107,99 € 5.399,50 €
107,70 € 10.770,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase Superior Performance EMI Filter
440 VAC
10 A
Chassis Mount
Quick Connect, Screw
18 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Height: 70 mm
Length: 175 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 100 mm
Part # Aliases: 1-1609967-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.